3-644617-5

05P MTA156 HDR ASY PO RA FB LF

The MTA 156 Series Power Connector, a reliable solution for board mount applications. This UL and CSA certified connector features a single row housing made of durable Thermoplastic Polyester - GF in a natural color. With through hole solder termination and a pitch of 3.96 mm, it offers secure and efficient connectivity. The contact layout includes five inline power positions with pin and tab contact types, suitable for power applications. Operating at a voltage of 600 V AC and an amperage of 7 A, it ensures high performance in a temperature range of -55 to 105°C. Its right-angle mount orientation and polarized lock mating retention provide ease of use and secure connections. Designed for PCB mounting with tab retention, this header connector is essential for wire-to-board connections in appliances and other power systems. RoHS compliant and meeting UL 94V-0 flammability standards, it guarantees safety and quality. With a package quantity of 500, it's ideal for bulk installations. Upgrade your power connectivity with the MTA 156 Series Power Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644617-5
Series:MTA 156
Housing Material:Thermoplastic Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:5
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Mating Retention Type:Polarized Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.8 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.84 mm, .545 in
PCB Retention Type:Tab
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:5
Contact Layout:Inline
Connector Length:.775 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:11.43 mm, .45 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Peg
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Polarized Positions:None
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Right Angle Bending Side:Front
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:3-644617-5
SKU:AMP3-644617-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: