3-644633-5

05P MTA156 HDR ASSY R/A LF

Enhance your power circuit connections with the MTA 156 series PCB Mount Header. Featuring a durable Polyester - GF housing in a natural color, this connector offers reliable performance in a range of applications. With a right-angle mount orientation and board retention capabilities, it ensures secure installation on your PCB. The gold-plated contacts provide excellent conductivity, with a current rating of 7A and voltage support up to 600V AC. UL 94V-0 compliant for safety, it operates in temperatures ranging from -55 to 105°C (-67 to 221°F). Designed for wire-to-board connections, this header is ideal for appliances and other electronic devices. RoHS compliant and certified by CSA and UL agencies, it meets international quality standards. Upgrade your PCB assembly with this efficient and high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644633-5
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:250
Contact Amperage:7 A
Number of Positions:5
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.84 mm, .545 in
PCB Retention Type:Tab
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:27.74 mm, .775 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Peg
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:29.92 µin, .76 µm
Contact Mating Area Length:11.43 mm, .45 in
Contact Retention:Without
Right Angle Bending Side:Front
Material Flammability Standard:UL 94V-0
Part Aliases:3-644633-5
SKU:AMP3-644633-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: