Introducing the MTA 156 series 5-position power connector, designed for efficient board mounting in a variety of applications. With a durable housing made of UL 94V-0 rated Polyester GF, this connector ensures reliable performance. Featuring a pitch of 3.96mm (.156 in) and a contact rating of 7A at 600V AC, it is suitable for power transmission. The contact pins, made of Copper Alloy with Gold plating, offer excellent conductivity. This connector, with a right-angle mount orientation and solder termination method, is ideal for wire-to-board connections in appliances and other electronic devices. With a wide operating temperature range of -55 to 105°C (-67 to 221°F) and compliance with RoHS standards, it guarantees quality and durability. The package includes 250 units, making it convenient for large-scale production. Trust in the MTA 156 for secure and efficient power connectivity in your designs.