3-794626-4

04P MICRO MNL ASSY,R/A,SMT,LF

Enhance your power connector systems with our Micro MATE-N-LOK series, offering high-performance functionality and reliability. Designed for board mount configurations, these connectors feature two rows of four pin contacts with a pitch of 3mm, ensuring secure and efficient power transmission. Constructed with high temperature nylon housing in sleek black, they meet CSA and UL standards for quality assurance. With a voltage rating of 250V AC/DC and contact amperage of 5A, these connectors are ideal for power applications. Surface mount termination and boardlock PCB retention ensure easy installation and durability. Gold-plated contact mating areas guarantee optimal conductivity, while their compact design, measuring at 7.37mm in height and 7.37mm in width, allows for seamless integration. Operating in a wide temperature range of -40 to 105°C, these connectors are suitable for various environments. Whether for appliances or industrial equipment, these connectors offer a reliable solution for your power connectivity needs. Compliant with RoHS regulations, they provide a sustainable and environmentally friendly option for your projects. Upgrade your power systems with these high-quality connectors for efficient and dependable performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-794626-4
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .118 in, 3 mm
Package Quantity: 150
Contact Amperage: 5 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Right Angle
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 100 µin, 2.540 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 7.37 mm
PCB Retention Type: Boardlock
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 4
Wire Size: .051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Connector Length: 4 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Connector Width: 7.37 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .125 in, 3.18 mm
Max Insulation Diameter: 1.52 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Termination Area Plating Finish: Matte
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 3-794626-4
SKU: AMP3-794626-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: