3-794678-2

02P MICRO MNL ASSY,R/A,THRU,LF

Enhance your power connectivity with our Micro MATE-N-LOK series, designed for efficient board mounting in various applications. Compliant with UL and CSA standards, the connectors feature a durable high temperature nylon housing in a convenient right angle mount orientation. With a pitch of 3mm and 2 rows, they offer reliable termination through soldering. Engineered for performance, they can handle up to 250V AC/DC and 5A contact amperage, making them ideal for power circuit applications. The black housing, with UL 94V-0 flammability rating, ensures safety, while the tin plating on contact mating areas guarantees durability. With a wide operating temperature range and VDE tested for quality assurance, these connectors are a dependable choice for your power transmission needs. And rest assured, they are also RoHS compliant, aligning with environmental standards. Explore the possibilities with our Micro MATE-N-LOK connectors, where quality meets efficiency in power connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-794678-2
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .118 in, 3 mm
Package Quantity: 533
Contact Amperage: 5 A
Number of Positions: 2
Housing Color: Black
Mount Orientation: Right Angle
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Box & Tray, Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Panel Mount: Without
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 11.92 mm
PCB Retention Type: Boardlock
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 2
Wire Size: .051 - .517 mm², 20 - 30 AWG
Connector Length: 7 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Connector Width: 10.25 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .12 in, 3.05 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 3-794678-2
SKU: AMP3-794678-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: