4-794632-6
16P MICRO MNL ASSY,VRT,HDR,LF
Enhance your power connectivity with the Micro MATE-N-LOK series PCB header, designed for reliable board mount installations. Featuring a vertical orientation and a compact 3mm pitch, this connector is ideal for power applications in appliances and other electronic devices. With UL and CSA certifications, you can trust in its safety and quality standards. The durable nylon housing, in sleek black, ensures longevity and performance in various operating environments, from -40°C to 105°C. Each package includes 130 pieces, with gold-plated pin contacts offering efficient power transmission at 5A, 250V AC/DC. Whether for industrial or commercial use, this connector guarantees secure and efficient wire-to-board connections. Additionally, it complies with RoHS regulations, confirming its environmental responsibility. Upgrade your power systems with the A309 model, a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-794632-6 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Row Spacing: | .118 in, 3 mm |
Package Quantity: | 130 |
Contact Amperage: | 5 A |
Number of Positions: | 16 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Retention Bump |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 16 |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .135 in, 3.43 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-794632-6 |
SKU: | AMP4-794632-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2015 | E-15-001240 - Product Improvement. VDE Certification reinstating. TE logo added on 2-24 Position Micro Mate-N-Lok header housings. | Download |