2-1445086-2

micro mnl hdr assy s/row au lf

Enhance your power connectivity with this Micro MATE-N-LOK single-row header assembly, crafted with high-quality materials for lasting performance. Featuring a pitch of 3mm, it ensures secure surface mount termination on your board. With CSA and UL standards met, you can trust its reliability in various applications. The housing, made of high-temperature nylon in sleek black, offers durability in demanding environments. Its gold-plated pin contacts support a maximum of 5A, catering to power needs efficiently. The package includes 210 units, ideal for bulk requirements. Operating temperature ranges from -40 to 105°C, making it suitable for diverse settings. VDE tested and RoHS compliant, this connector is a dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1445086-2
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 210
Contact Amperage: 5 A
Number of Positions: 2
Housing Color: Black
Mount Orientation: Vertical
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Tape
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 100 µin, 2.540 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Boardlock
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 2
Wire Size: .051 - .517 mm², 20 - 30 AWG
Contact Layout: Inline
Connector Length: 10 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Connector Width: 9.24 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .06 in, 1.53 mm
Max Insulation Diameter: 1.52 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1445086-2
SKU: AMP2-1445086-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: