Easily connect and secure wires with our Solis R 12-10 3/8 Terminal. Featuring a durable ring tongue connector type, this terminal is designed for 10-12 AWG wire sizes, providing a reliable connection for various applications. With a stud size of 3/8 and offset orientation, it offers versatility in installation. Operating at temperatures up to 170°C (338°F), it ensures performance in high-heat environments. The closed barrel design enhances safety, while the straight terminal angle facilitates easy connections. RoHS compliant and suitable for a wide range of uses, this terminal is a must-have in any toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 322242
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP322242
Plating Material:Copper / Tin
Weight per Piece:3.417 g
Number of Holes:2
Overall Length:32.28 mm / 1.271 in
Stud Diameter:9.53 mm / .375 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:3.277 mm / .129 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-048
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: