322313
TERMINAL,PI FLAG R 16-14HD 14
Enhance your electrical connections with the PLASTI-GRIP TERMINAL, PI FLAG R 16-14HD 14. Designed for optimal performance, this terminal features a Flag Tongue connector type and is insulated for safety. With a voltage rating of 600V and a stud size of #14, it ensures reliable conductivity in various applications. The offset orientation and 90° terminal angle offer flexibility in installation, while the closed barrel type guarantees secure wire termination. Operating at temperatures ranging from 105°C to 221°F, it is suitable for demanding environments. Accommodating wire sizes of 14-16 AWG, 1.25-2 mm², and 2050-5180 CMA, this terminal is a versatile solution for your connectivity needs. RoHS compliant, it meets international standards for environmental responsibility. Perfect for Rings & Spades applications, this terminal is a crucial component in your electrical setup. Upgrade your connections with this high-quality crimp ring terminal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 322313 |
Series: | PLASTI-GRIP |
Connector Type: | Flag Tongue |
Voltage: | 600 V |
Stud Size: | #14 |
Orientation: | Offset |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | 90° |
SKU: | AMP322313 |
Plating Material: | Copper / Tin |
Weight per Piece: | 2.33 g |
Stripe Color: | Black |
Number of Holes: | 1 |
Wire Insulation Diameter (Max): | 5.84 mm / .23 in |
Wire Insulation Diameter: | 3.81 - 5.842 mm / .15 - .23 in |
Overall Length: | 20.62 mm / .812 in |
Stud Diameter: | 6.14 mm / .242 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-058 |
Support Style: | Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2017 | P-17-014459 - Manufacturing location change. Following Part Numbers will be transferred from an "Outside Vendor" to our Landisville PA TE Connectivity manufacturing location. | Download |