Enhance your electrical connections with our PLASTI-GRIP Ring Tongue Terminals, designed for professional-grade performance. Ideal for wire sizes ranging from 22-16 AWG, these connectors feature a closed barrel and straight orientation, ensuring secure and efficient crimping. With a voltage rating of 600V and operating temperature range of 105°C (221°F), they are suitable for a variety of applications. RoHS compliant and insulated for added safety, these terminals provide reliable connectivity in commercial and military settings. Upgrade your terminal solutions with Rings & Spades' quality products.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34149
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34149
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:2.432 g
Number of Holes:1
Wire Insulation Diameter (Max):3.56 mm / .14 in
Wire Insulation Diameter:2.667 - 3.556 mm / .105 - .14 in
Overall Length:21.74 mm / .86 in
Stud Diameter:4.82 mm / .19 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-043
Support Style:Insulation Support
Part Alias:405825720

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: