Enhance your electrical connections with our PLASTI-GRIP series Ring Tongue Terminal. Designed for seamless integration, this connector accommodates #8 stud sizes and M4 bolts, ensuring a secure fit. Its offset orientation and closed barrel construction provide reliable performance even in demanding environments. With a voltage rating of 600V and operating temperature range of 105°C to 221°F, it's suitable for a wide range of applications. Certified RoHS compliant, this insulated terminal supports wire sizes ranging from 6 AWG to 13-15 mm², making it a versatile solution for various projects. Upgrade your connectivity with our Rings & Spades terminal, offering straight terminal angle for easy installation. Explore our Crimp Ring Terminals collection and discover the perfect solution for your needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52042
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:13 - 15 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52042
Plating Material:Copper / Tin
Inspection Slot:No
Insulation Sleeve Color:Blue
Stripe Color:Blue
Number of Holes:1
Wire Insulation Diameter (Max):11.07 mm / .436 in
Wire Insulation Diameter:11.07 mm / .436 in
Overall Length:46.838 mm / 1.844 in
Stud Diameter:4.34 mm / .171 in
Tongue Thickness:1.14 mm / .045 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-044
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: