Enhance your electrical connections with our PLASTI-GRIP Ring Tongue terminals. Designed for efficient and secure wire termination, these insulated connectors feature a closed barrel and straight orientation, accommodating 22-18 MIL 6 gauge wires with precision. With a voltage rating of 600V and operating temperature range of 105°C (221°F), they ensure reliable performance in various applications. The #6 stud size (M3.5) and straight terminal angle offer convenient installation, meeting RoHS compliance for environmental responsibility. Elevate your connectivity with these high-quality terminals, perfect for professional and DIY projects alike.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-32950-1
Series: PLASTI-GRIP
Connector Type: Ring Tongue
Voltage: 600 V
Stud Size: #6, M3.5
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP2-32950-1
Plating Material: Copper / Tin
Inspection Slot: No
Insulation Sleeve Color: Red
Weight per Piece: .155 g
Stripe Color: Red
Number of Holes: 1
Wire Insulation Diameter (Max): 3.18 mm / .125 in
Wire Insulation Diameter: 2.03 - 3.18 mm / .08 - .125 in
Overall Length: 21.74 mm / .856 in
Stud Diameter: 3.68 mm / .145 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-043
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: