322326
SPLICE,SOLIS PARA HT 22-16
Easily and securely splice wires with these Solis Splices, designed for 22-16 AWG wire sizes. Featuring a vibrant orange color for quick identification, and nickel contact plating for enhanced conductivity, these splices ensure reliable connections. With a closed barrel design and RoHS compliance, they meet quality and environmental standards. Suitable for a wide range of applications, these splices are a must-have for any professional or DIY enthusiast working with electronics or wiring projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 322326 |
Color: | Orange |
Contact Plating: | Nickel |
Wire Size: | 16 - 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
Barrel Type: | Closed |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP322326 |
Plating Material: | Unplated |
Weight per Piece: | 1.382 g |
Splice Features: | Standard |
Splice Material: | Nickel |
Terminal and Splice Type: | Splice |
Material Thickness: | .76 mm / .0299 in |
Overall Length: | 7.65 mm / .301 in |
Outside Diameter: | 3.58 mm / .141 in |
Barrel Inside Diameter: | 1.55 mm / .061 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Military Category: | No |
Splice Type: | Parallel Splice |
Accessory Type: | Splice |
Wire/Cable Type: | Copper |
Sealable: | No |
Serrated: | Yes |
Support Style: | Non - Insulation Support |
Style Code: | B |
Operating Temperature Range: | 649 °C / 1200 °F |
High Temperature Rating: | 649 °C / 1200 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |