1-87523-9
MOD IV RECP LP
Enhance your connectivity with the MOD IV RECP LP, a reliable solution for power and signal applications. Designed for seamless integration, this female connector features a crimp termination method for easy installation on 20-24 AWG wire. With a contact material of Copper-Tin-Phosphor Bronze and gold plating in the mating area, it ensures optimal conductivity and durability. Meeting CSA and UL standards, it guarantees safety and performance, even in harsh environments with an operating temperature range of -65 to 105 °C. With a package quantity of 1000, this connector is ideal for industrial use. Experience efficient power and signal transmission with the MOD IV RECP LP.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-87523-9 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper-Tin-Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 1000 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Loose Piece |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5208 |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .069 in, 1.75 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin-Lead, Tin-Lead over Nickel |
Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
Standards Met: | CSA LR7189;UL E28476 |
Part Aliases: | 1-87523-9 |
Replacement Part: | 6-87523-9 |
SKU: | AMP1-87523-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |