770086-1

06P .093 COMM P&S RECPT HSG

Enhance your power and signal connections with our Commercial Pin and Socket Connectors. Designed for reliable performance, these connectors meet UL and CSA standards for safety and quality assurance. Featuring a durable Nylon 6/6 housing in a natural color, they offer secure cable mount installation with a crimp termination method. With two rows and six positions, they provide ample connectivity for various applications. Operating in a wide temperature range from -55°C to 105°C (-67°F to 221°F), they are suitable for use in demanding environments. Whether for appliances or other equipment, these connectors are a dependable choice for your wiring needs. Rest assured, they are RoHS compliant, making them environmentally friendly as well. Upgrade your connectivity solutions with these versatile connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770086-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.198 in, 5.03 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.198 in, 5.03 mm
Package Quantity:1
Number of Positions:6
Housing Color:Natural
GPL:106
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:10.92 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:6
Contact Layout:Matrix
Connector Length:25.4 mm
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:16 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:770086-1
SKU:AMP770086-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: