Enhance your electrical connections with our BUDG SLTD 22-16COMM 22-18MIL 6 Ring Tongue Terminals from the SOLISTRAND Budget series. Designed for efficiency and reliability, these straight orientation terminals accommodate wire sizes ranging from 22 to 16 AWG (.26 to 1.65 mm²) with ease. Their closed barrel construction ensures secure crimps, while their #6 stud size guarantees a snug fit. With an operating temperature range of up to 170°C (338°F), they are suitable for demanding environments. RoHS compliant and available in both insulated and non-insulated options, these terminals are essential components for various industrial and commercial applications. Trust in our Rings & Spades supplier products for quality and performance assurance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 323835
Series: SOLISTRAND Budget
Connector Type: Ring Tongue
Stud Size: #6, M3.5
Orientation: Straight
Operating Temperature Range: 170 °C, 338 °F
Wire Size: 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP323835
Plating Material: Copper / Tin
Inspection Slot: No
Weight per Piece: .556 g
Overall Length: 10.74 mm / .423 in
Stud Diameter: 3.68 mm / .145 in
Tongue Thickness: .79 mm / .031 in
Barrel Inside Diameter: 1.65 mm / .14 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Line: Budget
Wire/Cable Type: Regular Wire
Sealable: No
Terminal Features: Slotted
Shape Description: Slotted Ring-002
Support Style: Non - Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: