Enhance your electrical connections with our BUDG SPDFLG 22-16COMM22-18MIL6 from the SOLISTRAND Budget series. Designed for optimal performance, these Spade Tongue connectors feature a #6 stud size and M3.5 designation. Their offset orientation offers versatility in various applications, while the closed barrel ensures secure wire termination. Operating efficiently in temperatures ranging from 170°C to 338°F, they accommodate wire sizes of 22-16 AWG, .3-1.42 mm², and 509-3260 CMA. With a straight terminal angle and RoHS compliance, these connectors provide reliability and environmental responsibility in one package. Perfect for use in commercial and military settings, they are a vital component in any electrical setup. Explore our Rings & Spades collection for more options to suit your needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 322776
Series: SOLISTRAND Budget
Connector Type: Spade Tongue
Stud Size: #6, M3.5
Orientation: Offset
Operating Temperature Range: 170 °C, 338 °F
Wire Size: 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP322776
Plating Material: Copper / Tin
Weight per Piece: .477 g
Overall Length: 13.06 mm / .515 in
Stud Diameter: 3.51 mm / .138 in
Tongue Thickness: .79 mm / .031 in
Barrel Inside Diameter: 1.549 mm / .061 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Line: Budget
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: SPADE-027
Support Style: Non - Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: