324485
SPARE WIRE CAP,RED .080-.115 INS.
Keep your wires securely capped with our Spare Wire Cap in a vibrant shade of red. Designed to fit wires with insulation ranging from .080 to .115 inches, this cap features a closed barrel for added protection. With its durable and reliable construction, it ensures a secure connection every time. Rest easy knowing that it is fully insulated and compliant with RoHS regulations. Perfect for use with crimp splices and pigtails, this cap is a must-have for any electrical project. Explore our full range of connectors, terminals, and splices to complete your toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 324485 |
Color: | Red |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Splices |
Product Type: | Cap |
SKU: | AMP324485 |
Insulation Material: | Nylon |
Insulation Sleeve Material: | Nylon |
Plating Material: | Tin |
Splice Material: | Copper |
Terminal and Splice Type: | Splice |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 13.081 mm / .515 in |
Outside Diameter: | 4.978 mm / .196 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Military Category: | No |
Accessory Type: | Wire Cap |
Wire/Cable Type: | Unstripped Wire |
Sealable: | No |
Serrated: | No |
Support Style: | Non - Insulation Support |
Operating Temperature Range: | 105 °C / 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/23/2018 | E-18-007749 - Product Improvement. CHANGE PACKAGING QUANTITY FROM 4000 TO 3500 PER REEL FOR 2-324485-1. NO CHANGE TO 324485 PART NUMBER. REVISION CHANGE ONLY FOR INTERNAL DOCUMENTATION PURPOSES. | Download |