102241-4
06 MODIV HSG COMP SR .100 POL
This black Nylon GF housing, part of the AMPMODU IV/V series, features a receptacle connector type with six contacts in a single row. With CSA LR7189 and UL E28476 standards met, it ensures reliability in industrial applications. The beryllium copper contact material guarantees a secure crimp termination method, suitable for wire and cable connections. Operating within a wide temperature range of -65 to 105 °C, it offers durable performance. Its compact design, with a pitch of 2.54mm, makes it ideal for PCB installations. With a voltage rating of 250VAC and insulation resistance of 5000 MΩ, it meets safety requirements. The housing's overall dimensions of .182" in height and 15.23mm in length, along with its inline contact layout, provide convenience in assembly. RoHS compliant and UL 94V-0 rated for material flammability, this connector ensures environmental responsibility. With a package quantity of 1, it offers convenience for individual installations. Its detent latching mating connector lock type guarantees secure connections, suitable for various electronic systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 102241-4 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | .182 |
Overall Length: | 15.23 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Number of Positions: | 6 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .182 in, 4.62 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
Connector and Contact Terminate To: | Wire & Cable |
Contact Layout: | Inline |
Connector Length: | 15.23 mm, .6 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | CSA LR7189 UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 102241-4 |
SKU: | AMP102241-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |