770522-2

SL156 RECEPT AUNI/PHBZ L/P

The SL156 RECEPT features a Female gender socket designed for cable mount applications. With a 10A amperage rating and a voltage of 250VAC, it is suitable for power circuits in various appliances. The termination method is crimp, ensuring secure and reliable connections. Contact material is Phosphor Bronze with Gold plating on the mating area for enhanced conductivity. Operating temperature ranges from -55 to 105°C, making it suitable for a wide range of environments. Each package contains 1000 pieces, ideal for bulk installations. This connector, part of the SL-156 series, is RoHS compliant and suitable for wire to wire or wire to board connections in diverse electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770522-2
Series:SL-156
Amperage:10 A
Gender:Female
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 VAC
Contact Type:Socket
Package Quantity:1000
GPL:103
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1385
Wire Size:24 - 18 AWG, .2 - .9 mm²
Connector System:Wire to Board, Wire to Wire
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Accepts Wire Insulation Diameter:.11 in, 2.8 mm
Contact Retention:With
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Gold
Wire Contact Termination Area Plating Thickness:.76 µm
Contact Retention Type in Housing:Locking Lance
Part Aliases:770522-2
SKU:AMP770522-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/30/2019E-19-005206 - Product Improvement. This change is considered by TE Connectivity as a plating change to the contact from bright tin to matte tin on the tin plated contact.

Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download