| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324659 |
| Color: | Blue |
| Contact Plating: | Tin |
| Wire Size: | 13 - 15 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP324659 |
324659
Specifications
Detailed Description
Efficiently connect and insulate wires with our Splice Butt M-M Terminyl 6. Designed with a closed barrel for secure crimping, this blue splice features tin contact plating for reliable conductivity. Suitable for 6 AWG wires and 13-15 mm², 20800-33100 CMA, it ensures robust connections in various applications. With RoHS compliance, rest assured of its environmental friendliness. Perfect for professionals and DIY enthusiasts alike, this splice guarantees quality and convenience in wire termination. Explore our range of connectors for all your crimping needs.


