327636
ADAPTER 12-10/22-18
Enhance your wiring projects with this high-quality ADAPTER, designed for seamless 12-10/22-18 connections. Its vibrant red color not only adds a pop of visual appeal but also signifies its reliability in electrical applications. Part of the PIDG series, this adapter features durable Tin contact plating for optimal conductivity. Suitable for wire sizes 18-22 AWG (.3-.9 mm²), it ensures a secure and efficient connection every time. The closed barrel type offers added protection, while its non-insulated design allows for versatile use. A must-have in any toolkit, this splice accessory is RoHS compliant, guaranteeing both performance and environmental responsibility. Upgrade your connectivity solutions with this essential product.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 327636 |
Color: | Red |
Series: | PIDG |
Contact Plating: | Tin |
Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
Barrel Type: | Closed |
Insulated: | No |
Product: | Splices |
Product Type: | Splice Accessory |
SKU: | AMP327636 |
Plating Material: | Tin |
Splice Material: | Copper |
Terminal and Splice Type: | Splice |
Material Thickness: | .584 mm / .023 in |
Overall Length: | 14.783 mm / .582 in |
Barrel Inside Diameter (Min): | 1.473 mm / .059 in |
Inside Diameter (Recovered): | 4.064 mm / .16 in |
Outside Diameter: | 5.461 mm / .215 in |
Government Qualified: | No |
Heavy Duty: | No |
Military Category: | No |
Accessory Type: | Step Down Adapter Insert |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Serrated: | No |
Support Style: | Non - Insulation Support |
Operating Temperature Range: | 104 - 105 °C / 221 °F |
Part Alias: | CN6586-000,AMPS-0-0327636-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |