171508-8
PIDG RING UL.CSA(22-16)
Enhance your electrical connections with these PIDG RING UL.CSA(22-16) terminals. Designed for optimal performance, they feature a ring tongue connector type for secure attachment. With a voltage rating of 300 V and a stud size of M5, they are suitable for a variety of applications. Operating at temperatures up to 105°C (221°F), they ensure durability and reliability. Accommodating wire sizes ranging from 22 to 16 AWG, these terminals offer flexibility in connectivity. The closed barrel design and insulation provide added protection. RoHS compliant and meticulously crafted, they are part of our premium Rings & Spades product line, making them a trusted choice for professionals in the field. Upgrade your crimp terminals with these high-quality connectors for efficient and safe electrical installations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 171508-8 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Voltage: | 300 V |
Stud Size: | M5 |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP171508-8 |
Plating Material: | Tin |
Inspection Slot: | No |
Insulation Sleeve Color: | Red |
Stripe Color: | Red |
Number of Holes: | 1 |
Wire Insulation Diameter (Max): | 3.56 mm / .14 in |
Wire Insulation Diameter: | 2.667 - 3.556 mm / .105 - .14 in |
Overall Length: | 20.3 mm / .7917 in |
Stud Diameter: | 5.3 mm / .209 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-041 |
Support Style: | Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/25/2017 | E-17-018225 - Product Improvement. Current body terminal is in the discontinuance process and substitute body terminal is dimensionally little longer than original terminal. | Download |
12/25/2017 | P-17-015207 - Product improvement. Dimensional change for 171508-8. whole length: from 20.3mm MAX to 21.4mm MAX, and length between hole cneter and sleeve end: from 13.7mm MAX to 17.5mm MAX, outer diameter of ring: from 7.1mm to 7.9mm. | Download |
12/01/2016 | E-16-012944 - Manufacturing / Process Requirements. Following Part Numbers are going to be changed for body terminal to the equivalent parts. Also manufacturing location is going to be chaged from Outside Vendor in Japan to Kauffman Road plant in TE US. | Download |