Enhance your electrical connections with our PIDG Spade Tongue connector, featuring a durable design for optimal performance. This connector is ideal for applications in communication and military settings, offering secure and efficient wire termination. With a voltage rating of 300V and a stud size of #6 or M3.5, it ensures reliable conductivity. The straight orientation and closed barrel type make installation hassle-free, while the high-quality insulation provides added safety. Operating smoothly in temperatures ranging from 105°C to 221°F, it is suitable for various environments. Designed for wire sizes 22-16 AWG (.3 - 1.42 mm²), this connector is a versatile solution for your connectivity needs. Trust in Rings & Spades for top-notch quality in all your terminal requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 32404
Series: PIDG
Connector Type: Spade Tongue
Voltage: 300 V
Stud Size: #6, M3.5
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP32404
Plating Material: Copper / Tin
Inspection Slot: No
Insulation Sleeve Color: Red
Weight per Piece: .1 g
Stripe Color: Red
Wire Insulation Diameter (Max): 3.56 mm / .14 in
Wire Insulation Diameter: 2.667 - 3.556 mm / .105 - .14 in
Overall Length: 19.88 mm / .783 in
Stud Diameter: 3.51 mm / .138 in
Tongue Thickness: .84 mm / .033 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: SPADE-020
Support Style: Non - Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: