Enhance your electrical connections with our PIDG Ring Tongue Terminals. Designed for superior performance, these terminals feature a closed barrel construction for secure wire attachment. With an M6 stud size and a wire size range of 1-2.5mm² (14-16 AWG), they are versatile and reliable. Operating at temperatures up to 105°C (221°F) and rated for 300V, they meet high standards of safety and efficiency. Insulated for added protection, these straight-angle terminals are RoHS compliant, making them environmentally friendly. Perfect for a wide range of applications, from industrial to automotive, our PIDG Ring Tongue Terminals ensure a durable and secure connection every time. Trust in Rings & Spades for quality terminal solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31906
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:M6
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1 - 2.5 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP31906
Plating Material:Copper / Tin
Inspection Slot:No
Insulation Sleeve Color:Blue
Weight per Piece:1.545 g
Stripe Color:Blue
Number of Holes:1
Wire Insulation Diameter (Max):4.318 mm / .17 in
Wire Insulation Diameter:2.921 - 4.318 mm / .115 - .17 in
Overall Length:27.38 mm / 1.078 in
Stud Diameter:6.7 mm / .264 in
Tongue Thickness:1.02 mm / .04 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: