350196-1
058 PIN REC 26-20 010TPBECU
Enhance your PCB connectivity with these efficient Crimp Quick Disconnect Tab Terminals. Designed for seamless integration, they feature a straight orientation and stud mount for easy installation. With a termination method of crimping and contact plating in tin, these receptacle terminals ensure reliable performance. Suitable for wire sizes ranging from 20 to 26 AWG, they accommodate a wide range of applications. Their straight terminal angle and RoHS compliance add to their versatility and environmental responsibility. Elevate your project with these essential components for optimal connectivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 350196-1 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Terminal Type: | Receptacle |
Orientation: | Straight |
Wire Size: | .12 - .5 mm², 20 - 26 AWG |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP350196-1 |
Plating Material: | Tin |
Stud Hole: | No |
Terminal Type: | Receptacle |
Mating Pin Diameter: | 1.47 mm / .058 in |
Terminal Size: | Miniature |
Underplating Material: | Copper |
Wire Insulation Diameter (Max): | 2.79 mm / .11 in |
Accepts Wire Insulation Diameter Range: | 1.02 - 2.79 mm / .04 - .11 in |
Receptacle Terminal Stock Thickness: | .25 mm / .01 in |
Wire Insulation Support: | With |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |