Enhance the durability and safety of your electronic connections with our MTA 100 series Strain Relief Covers. Designed for a precise fit, these white covers provide essential protection for your 4-position connectors, ensuring reliable performance in various environments. Crafted from UL 94V-2 rated nylon, they offer excellent flammability resistance. With a standard profile and easy feed-thru installation, these covers are ideal for appliances and other applications. Operating smoothly in temperatures ranging from -40 to 85°C (-40 to 185°F), they meet RoHS compliance standards, guaranteeing both quality and environmental responsibility. Upgrade your connector hardware with these essential accessories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 643077-4
Color:White
Series:MTA 100
Accessory Type:Strain Relief Covers
Pitch:.1 in, 2.54 mm
Material:Nylon
Number of Positions:4
GPL:104
Profile:Standard
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
GPL Description:Appliances
Product Code:1510
ECCN:EAR99
Compatible IDC Installation Type:Feed Thru
Standards Met:UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:643077-4
SKU:AMP643077-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: