350586-4

09P UMNL HDR ASSY PC NATL LF

The Universal MATE-N-LOK series UL Board Mount Power Connector, a reliable solution for power applications. With a nylon housing and gold contact plating, this connector ensures durability and efficient power transfer. Featuring three rows of nine tin-plated pin contacts, it offers a high current rating of 10A/12A at 600V AC. The through-hole solder termination method and vertical mount orientation make for easy and secure installation on printed circuit boards. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. Designed for appliances and other power systems, it meets strict UL 94V-2 flammability standards and is VDE tested for added safety assurance. RoHS compliant and with a matte finish, it also aligns with environmental and quality regulations. Whether in industrial or consumer settings, this header-type connector provides a dependable link between wires and boards, ensuring smooth power transmission. With its positive lock mating retention, polarization alignment, and high contact reliability, it offers peace of mind in critical power connections. Packaged in a quantity of 100, it is ideal for bulk applications. Trust in the Universal MATE-N-LOK Power Connector for efficient and secure power connectivity in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350586-4
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.25 in, 6.35 mm
Package Quantity:100
Contact Amperage:10 A, 12 A
Number of Positions:9
Housing Color:Natural
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Positive Lock
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 - 36 µin, .76 - .91 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:9
Contact Layout:Matrix
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.12 in, 3.05 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL
Material Flammability Standard:UL 94V-2
Part Aliases:350586-4
SKU:AMP350586-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download