643250-1
02P UMNL ASSY MOD HSG V0
Easily connect power and signal cables with this Universal MATE-N-LOK housing. Crafted from durable nylon in a clean white hue, this single-row connector features a cable mount design for effortless installation. With a crimp termination method and a pitch of 6.35mm, it ensures secure and reliable connections. Suitable for a wide range of applications, it is rated for up to 600V AC and complies with UL 94V-0 flammability standards. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is ideal for use in various environments. Perfect for appliances and other devices, it is RoHS compliant, guaranteeing environmentally friendly performance. Whether for industrial or DIY projects, this housing is a versatile and essential component for power and signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 643250-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Package Quantity: | 1 |
Number of Positions: | 2 |
Housing Color: | White |
GPL: | 236 |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1309 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug/Receptacle |
Multiple Contact Types: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 643250-1 |
SKU: | AMP643250-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/10/2018 | P-17-015071 - Manufacturing Location Change. Tyco Electronics AMP Qingdao Ltd (SAP Bldg# 0851) added as second import source to all regions. | Download |
01/10/2018 | P-17-015079 - Correct the wrong General Product Description. | Download |
01/10/2018 | P-17-015097 - Tyco Electronics AMP Qingdao Ltd (SAP Bldg# 0851) added as second import source to all regions. | Download |
11/22/2017 | P-17-015096 - P-17-015069, P-17-015070, P-17-015071, P-17-015072 and P-17-015079. they contain wrong information and have been cancelled. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |