350848-3

03P UMNL PLUG TEST ASSY 94VO

Enhance power connectivity with our Universal MATE-N-LOK Connector Assembly, designed for robust performance in a variety of applications. This single-row connector features three inline power positions, each accommodating a 10-30 AWG wire for reliable crimp termination. With a 6.35mm pitch and a housing made of UL 94V-0 rated nylon, it ensures secure cable mount installation, meeting UL and CSA standards for enhanced safety. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees durability even in harsh environments. The pre-tin contact mating area plating and VDE certification further validate its quality and performance. Its natural housing color, along with a strain relief and latch mating retention, offers convenience and stability in usage. Whether for appliances, industrial machinery, or other power applications, this connector is a vital component for seamless power transmission. RoHS compliant and with ECCN classification as EAR99, it meets international standards for environmental responsibility and export control. Upgrade your power systems with the assurance of quality and reliability that this connector assembly provides.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350848-3
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:Strain Relief Included
Package Quantity:1
Contact Amperage:5 A
Number of Positions:3
Housing Color:Natural
GPL:236
Mating Retention Type:Latch
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1309
Number of Power Positions:3
Wire Size:.05 - 5.26 mm², 10 - 30 AWG
Contact Layout:Inline
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Contact Termination Plating:Pre-Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Mating Retention:With
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Special Features:Test Assembly
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:350848-3
SKU:AMP350848-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: