Upgrade your terminal connections with our high-performance SOLIS R 2 1/2 connectors. Designed for efficiency and durability, these ring tongue terminals feature a 1/2 M12 stud size, accommodating 2 AWG wire for optimal conductivity. With an offset orientation and straight terminal angle, they offer versatility in installation. Operating seamlessly in temperatures up to 170 °C (338 °F), they are perfect for demanding environments. The closed barrel design ensures secure wire attachment, while their RoHS compliance guarantees environmental responsibility. Trust in the quality of our Rings & Spades terminals for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 35185
Connector Type:Ring Tongue
Stud Size:1/2, M12
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:26.7 - 42.4 mm², 2 AWG, 52600 - 83700 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP35185
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:13.416 g
Number of Holes:1
Overall Length:42.09 mm / 1.66 in
Stud Diameter:13.08 mm / .515 in
Tongue Thickness:1.78 mm / .07 in
Barrel Inside Diameter:9.398 mm / .37 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-050
Support Style:Non - Insulation Support
Part Alias:AMPS-0-0035185-0,A93977-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: