Easily secure your wire connections with this high-quality TERMINAL for the SOLIS R series. Featuring a Ring Tongue connector type and a 3/8 stud size, it offers reliable performance in various applications. Its offset orientation and straight terminal angle provide convenient installation, while the closed barrel ensures a secure connection. With a wide operating temperature range of up to 170°C (338°F), it's suitable for use in demanding environments. Designed for use with 6 AWG wire sizes, it accommodates 10.5 - 16.8 mm² (20800 - 33100 CMA) wires. This non-insulated terminal is part of our Rings & Spades product line and is RoHS compliant, meeting environmental standards. Upgrade your connectivity with this durable and efficient TERMINAL.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 36807
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:10.5 - 16.8 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP36807
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:12.326 g
Number of Holes:1
Overall Length:51.64 mm / 2.03 in
Stud Diameter:9.91 mm / .39 in
Tongue Thickness:1.45 mm / .06 in
Barrel Inside Diameter:5.893 mm / .232 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-048
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: