4-1393659-5
V42254B1202R960=PC612 MESSERLE
Enhance your PCB connectivity with the V42254B1202R960=PC612 MESSERLE Connector Assembly. Designed for Eurocard Type R series, this gray plug connector features three rows of 96 pins, offering a robust and reliable solution for power and signal transmission. With a 1.5 A amperage and phosphor bronze contacts, it ensures efficient performance at temperatures ranging from -55 to 105 °C. Its board mount configuration with mounting hole PCB retention and vertical orientation guarantees secure installation. Compliant with UL 94V-0 flammability standards and RoHS regulations, this connector is ideal for various industrial applications. Whether it's for data or devices, the V42254B1202R960=PC612 MESSERLE is a versatile component that meets the demands of modern connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1393659-5 |
Color: | Gray |
Series: | Eurocard Type R |
Amperage: | 1.5 A |
Connector Type: | Connector Assembly |
Gender: | Plug |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Mount Angle: | Vertical |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 2, 96 |
Mount Orientation: | Vertical |
GPL: | 004 |
Tail Length: | 4.5 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
Connector Height: | 11.51 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D399 |
Number of Columns: | 32 |
Number of Signal Positions: | 96 |
Connector System: | Board to Board |
Guide to Mating Part: | No |
Board to Board Configuration: | Vertical |
Make First / Break Last: | No |
Termination Post Length: | .177 in, 4.5 mm |
DIN Level: | II |
Post Type: | Solder Post |
DIN Size: | Standard |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, B, C |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | V42254B1202R960,V42254-B1302-R960;4-1393659-5 |
SKU: | AMP4-1393659-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2016 | P-16-013168 - Document clarification. Change the part number and DC print from laser to laser or ink optional. For some parts, also change the print area. see attached document for detail. | Download |