4-170823-1
SLEEVE 205 NAT
Enhance your cable connections with our SLEEVE 205 NAT, a versatile housing designed for optimal performance. Crafted from Soft Polyvinyl Chloride for durability, it features a single straight receptacle terminal, perfect for secure and efficient crimping. The natural hue of the housing adds a sleek touch to your setup, while its RoHS compliance guarantees environmental responsibility. Ideal for various applications, this receptacle housing is a must-have component for your connectivity needs. Elevate your projects with seamless and reliable cable terminations using the SLEEVE 205 NAT.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4-170823-1 |
Housing Material: | Soft Polyvinyl Chloride |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 1 |
Housing Color: | Natural |
Housing Type: | Receptacle |
SKU: | AMP4-170823-1 |
series: | FASTON 205 |
Crimp Terminal Housing Mating Alignment: | Without |
Crimp Terminal Housing Mating Retention: | Without |
Length: | 24 mm / .94 in |
Accepts Wire Insulation Diameter Range: | 1.8 mm / .071 in |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-2 |
Sealable: | No |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |