| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176088-0 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 2.05 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176088-0 |
4-2176088-0
| Heilind Number: | AMP4-2176088-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176088-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this meticulously crafted surface mount resistor. Engineered with a thin film element, it offers exceptional accuracy with a tolerance of 0.1%. Its 2.05 KΩ resistance ensures reliable performance, while the power rating of 0.166W and a rated voltage of 100V make it suitable for a wide range of applications. With solder termination and a compact 0603 size, it's easy to integrate onto your PCB. Not only does it meet industry standards for quality, but it also boasts a low temperature coefficient of 25PPM for stable operation. Upgrade your designs with this high-performance chip resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


