| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176093-7 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 29.4 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176093-7 |
4-2176093-7
| Heilind Number: | AMP4-2176093-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176093-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, featuring a resistance of 29.4 KΩ with a tolerance of 0.1%. Designed for surface mount applications, this thin film resistor boasts a power rating of 0.25 W, making it ideal for various circuitry. Operating at a rated voltage of 150 V, it ensures reliable performance. With solder termination and compact dimensions of 2 x 1.25 x .55 mm, it's easy to integrate into your designs. RoHS compliance underscores its commitment to environmental responsibility. Upgrade your resistive components with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


