4-292156-5

CT RELAY HDR ASSY FREE HANGING

Easily assemble and connect your circuits with our CT Relay Header Assembly, designed for free-hanging installations. With a durable nylon 6/6 housing in a vibrant yellow color, this connector system features a single row for effortless cable mounting. The four-pin contact layout, made of brass, ensures reliable signal transmission in a compact and efficient design. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F) and at a voltage of 125V, this assembly is suitable for various applications. RoHS compliant for environmental responsibility, it's the ideal choice for wire-to-wire and wire-to-board connections in your projects. Add convenience and performance to your setup with this high-quality connector assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-292156-5
Amperage:2 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Brass
Overall Height:12 mm, .472 in
Overall Length:13.8 mm, .543 in
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:4
Housing Color:Yellow
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Board, Wire to Wire
Mating Retention:Without
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
SKU:AMP4-292156-5
series:AMP CT
Contact Retention Within Housing:Without
Panel Thickness (Recommended):.81 - 1.6 mm / .032 - .063 in
CSA Certified:Yes
CSA File Number:LR 7189
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Approved Standards:UL Recognized
CSA Rating:Certified
Panel Mount Feature:Without
Sealable:No
Supplier Product:Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: