4-640426-8
18P MTA156 CONN ASSY 18AWG ORA
Experience seamless power connectivity with our MTA 156 Connector Assembly. Engineered for high-performance applications, this receptacle boasts a durable Nylon 6/6 housing and features 18 tin-plated contacts for reliable conductivity. With a 7A amperage rating and a voltage tolerance of up to 600V AC, it ensures robust power transmission. The insulation displacement crimp (IDC) termination method simplifies installation on stranded cables, while its locking ramp mating retention system secures connections in place. Designed for versatility, it accommodates 18 AWG wires and operates flawlessly in temperatures ranging from -55 to 105°C. UL and CSA certified, it meets stringent quality standards for safety and performance, making it an ideal choice for power circuit applications in appliances and beyond. RoHS compliant for environmentally conscious operations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-640426-8 |
Series: | MTA 156 |
Amperage: | 7 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 18 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Tin |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | 9.02 |
Overall Length: | 71.32 ;71.32 mm |
Pitch: | .1 in, 2.54 mm |
Voltage: | 600 V AC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 125 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 7 A |
Number of Positions: | 18 |
Housing Color: | Orange |
GPL: | 103 |
Mating Retention Type: | Locking Ramp |
Packaging: | Box & Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | 18.42 mm, .725 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1524 |
Wire Size: | 18 AWG, .8 - .9 mm² |
Contact Layout: | Inline |
Connector Length: | 2.808 in, 71.32 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | .355 in, 9.02 mm |
Mating Retention: | With |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 18 |
Panel Gasket: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 4-640426-8 |
SKU: | AMP4-640426-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |