Enhance the durability and safety of your MTA 156 series connectors with our Strain Relief Covers. Designed for a secure fit, these white covers offer protection against strain and damage, ensuring reliable performance in industrial environments. Made from UL 94V-2 compliant nylon, they meet stringent quality standards for flammability. With 20 positions and a 3.96 mm pitch, they are suitable for various applications. The standard profile and feed-thru installation type make them easy to use. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), these covers are ideal for appliances and other electronic devices. Rest assured, they are RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your backplane connectors with these essential accessories for long-lasting connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-643071-0
Color: White
Series: MTA 156
Accessory Type: Strain Relief Covers
Pitch: .156 in, 3.96 mm
Material: Nylon
Number of Positions: 20
GPL: 103
Profile: Standard
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
GPL Description: Appliances
Product Code: 1536
ECCN: EAR99
Compatible IDC Installation Type: Feed Thru
Material Flammability Standard: UL 94V-2
Part Aliases: 2-643071-0
SKU: AMP2-643071-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: