1-640445-7
17P MTA156 HDR ASSY FL/STR SN
Enhance power connectivity with this MTA 156 series connector, designed for efficient board mounting in various applications. With UL and CSA standards met, its durable polyester housing ensures reliable performance. Featuring 17 tab-style contacts with a pitch of 3.96mm, it allows for a secure and convenient power connection. Operating at up to 600V AC and 7A, this connector is suitable for power circuit applications. The natural housing color and vertical mount orientation offer versatility in installation. With friction lock mating retention and tin plating on contact mating areas, it guarantees stable and low-resistance connections. RoHS compliant and suitable for a wide temperature range, this connector is a dependable choice for power transmission in appliances and other electronic devices. Each package contains 500 units for ample supply.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640445-7 |
Series: | MTA 156 |
Housing Material: | Polyester |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 17 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Mating Retention Type: | Friction Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 10.79 mm, .425 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 17 |
Contact Layout: | Inline |
Connector Length: | 2.652 in, 67.36 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640445-7 |
SKU: | AMP1-640445-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |