4-794632-8

18P MICRO MNL ASSY,VRT,HDR,LF

Enhance power connectivity with the Micro MATE-N-LOK series, boasting UL and CSA standards for reliability. Featuring a durable nylon housing in sleek black, this two-row board mount connector ensures secure termination through soldering. With a pitch of 3mm (.118 in) and a contact type of gold-plated pin, it offers optimal performance at voltages up to 250V AC/DC. Designed for power circuit applications, it accommodates 18 positions with a contact amperage of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's VDE tested and RoHS compliant, making it a trusted choice for appliances and other electronic devices. With mating retention and polarization for alignment, this connector guarantees a secure and efficient connection every time.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-794632-8
Series: Micro MATE-N-LOK
Housing Material: Nylon
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Row Spacing: .118 in, 3 mm
Package Quantity: 117
Contact Amperage: 5 A
Number of Positions: 18
Housing Color: Black
Mount Orientation: Vertical
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Box & Tray, Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 150 µin, 3.81 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 8.67 mm
PCB Retention Type: Retention Bump
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 18
Connector Length: 31 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Connector Width: 9.24 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .135 in, 3.43 mm
Max Insulation Diameter: 1.52 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Termination Area Plating Finish: Matte
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 4-794632-8
SKU: AMP4-794632-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: