3-794621-4

04P MICRO MNL ASSY,R/A,SMT LF

Introducing the Micro MATE-N-LOK series Board Mount Connector, a reliable solution for power applications. This UL and CSA certified connector features High Temperature Nylon housing in a sleek black color, with a right-angle mount orientation for convenient installation. With a 3mm pitch and 2 rows of 4 pin contacts, it offers secure surface mount termination on a printed circuit board, ideal for wire-to-board connections. Operating in a wide temperature range from -40 to 105°C, it ensures durability in various environments. The Tin-plated contact mating area guarantees efficient power transmission, while the locking tab mating retention type provides added security. With a packaging quantity of 150 in a tray, this connector is essential for appliances and other power-related systems, meeting RoHS compliance for environmental responsibility. Upgrade your power connections with the Micro MATE-N-LOK Board Mount Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-794621-4
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .181 in, 4.62 mm
Package Quantity: 150
Contact Amperage: 5 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Right Angle
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 300 µin, 2.54 - 7.62 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 100 µin, 2.540 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 8.11 mm
PCB Retention Type: Boardlock
Boardlock Material: Nylon
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 4
Wire Size: .051 - .128 mm², 100.5 - 1022 CMA, 26 - 30 AWG
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Connector Width: 7.37 mm
Mating Retention: With
Termination Post Tail Length: .125 in, 3.18 mm
Max Insulation Diameter: 1.52 mm
Accepts Wire Insulation Diameter: .89 - 1.53 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Termination Area Plating Finish: Matte
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 3-794621-4
SKU: AMP3-794621-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: