Elevate your cable connectivity with our top-of-the-line RTANG SMB Plug. Designed for seamless integration, this connector offers superior performance in high-frequency applications, boasting an impedance of 50 Ω and an operating frequency of up to 3 GHz. Crafted from durable zinc with gold over nickel plating, it guarantees long-lasting reliability even in challenging environments. The right-angle orientation and snap-fit mating type ensure easy and secure installations, while the crimp termination method allows for efficient cable attachment. Compatible with RG 174, RG 188, and RG 316 double shield cables, this connector is a versatile solution for single-port configurations. Trust in its quality and precision for your RF coaxial connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 414363-4
Gender:Plug
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Beryllium Copper
Contact Plating:Gold over Nickel
Mating Type:Snap-Fit
Impedance:50 Ω
Operating Frequency:3 GHz
RF Connector Type:SMB
Body Material:Zinc
Body Shape:Circular
Cable Type:RG 174 Double Shield, RG 188 Double Shield, RG 316 Double Shield
Number of Positions:1
Interface:SMB
GPL:884
Port Configuration:Single Port
Packaging:Carton
Operating Temperature Range:-65 - 85 °C, -85 - 185 °F
Sealable:No
Wire Termination Style:Crimp
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire and Cable
Product Code:3386
Number of Coaxial Contacts:1
Body Plating Material:Nickel over Copper
Cable Connector Orientation:Right Angle
Center Contact Plating Material:Gold over Nickel
Center Contact Material:Beryllium Copper
Detent:Without
Dielectric Material:PTFE
Outer Contact Plating Material:Gold over Nickel
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):.187 in, 4.75 mm
Product Grade:Consumer
Connector System:Cable to Cable
Connector Product Type:Connector Assembly
Part Aliases:414363-4
SKU:AMP414363-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: