5414337-1
JACK,RTANG,SMB/PCB
Enhance your RF connectivity with this high-performance Right Angle SMB Jack for PCB applications. Designed for seamless integration, it features Through Hole termination and a durable Brass-Zinc Alloy body with Gold plating for optimal signal transmission. With an impedance of 50 Ω and an operating frequency of 4 GHz, it ensures reliable performance in demanding environments. The single-port configuration, along with a push-on mating type, simplifies installation. Additional features like board standoff and detent enhance usability, making it ideal for a wide range of consumer applications. RoHS compliant, this connector assembly guarantees both quality and environmental responsibility. Upgrade your RF coaxial setup with this premium SMB connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5414337-1 |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Through Hole |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Mating Type: | Push-On |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | SMB |
Body Material: | Brass, Zinc Alloy |
Number of Positions: | 1 |
Mount Orientation: | Right Angle |
Interface: | SMB |
GPL: | 884 |
Port Configuration: | Single Port |
Tail Length: | .155 in, 3.94 mm |
Packaging: | Carton |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Additional Features: | Board Standoff |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3386 |
Number of Coaxial Contacts: | 1 |
Body Plating Material: | Electroless Nickel |
Center Contact Plating Material: | Gold |
Center Contact Material: | Brass |
Center Contact Plating Thickness: | 30 µin |
Detent: | With |
Dielectric Material: | PTFE |
Contact Captivation Method: | Mechanical |
PCB Leg Plating Material: | Tin |
Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
Product Grade: | Consumer |
Connector System: | Cable to Board |
Connector Product Type: | Connector Assembly |
Part Aliases: | 5414337-1 |
SKU: | AMP5414337-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |