413996-2
JACK RCPT,MALE,RTANG,SMB/PCB
Easily integrate high-frequency connectivity with this Right Angle SMB Jack Receptacle for PCB mounting. Designed for quick connect/disconnect applications, it features a durable brass body with a square shape, ensuring reliable performance in demanding environments. With gold-plated Beryllium Copper contacts, it guarantees excellent signal transmission at frequencies up to 4 GHz. The through-hole termination method offers secure attachment to the PCB, while the 50Ω/75Ω impedance options cater to various RF systems. Operating within a wide temperature range of -65 to 165°C (-85 to 329°F), it's suitable for military and industrial applications. This Mil-Type connector assembly, compliant with RoHS regulations, comes packaged in a convenient bag for easy handling.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 413996-2 |
Gender: | Jack |
Mount Type: | Board Mount |
Termination Method: | Through Hole |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Mating Type: | Quick Connect/Disconnect |
Impedance: | 50 Ω, 75 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | SMB |
Body Material: | Brass |
Body Shape: | Square |
Number of Positions: | 1 |
Mount Orientation: | Right Angle |
Interface: | SMB |
GPL: | 884 |
Port Configuration: | Single Port |
Tail Length: | .155 in, 3.937 mm |
Packaging: | Bag |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3386 |
Number of Coaxial Contacts: | 1 |
Body Plating Material: | Nickel |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Detent: | Without |
Dielectric Material: | TFE |
Height Above PC Board: | .275 in, 6.985 mm |
Contact Captivation Method: | Mechanical |
PCB Leg Plating Material: | Gold |
Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
Product Grade: | Mil-Type |
Connector System: | Cable to Board |
Connector Product Type: | Connector Assembly |
Part Aliases: | 413996-2 |
SKU: | AMP413996-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |