414002-3
PLUG,CABLE,RTANG,SMB,NI PLTD
This right-angle SMB plug is designed for efficient cable termination, featuring a crimp method for secure attachment. Constructed with beryllium copper contacts plated with gold over nickel, it ensures reliable conductivity and durability. Operating at frequencies up to 4 GHz, with impedance options of 50 or 75 ohms, this connector is suitable for high-performance RF applications. Its brass body, PTFE dielectric, and nickel-plated construction offer robustness in various environments, with an operating temperature range from -65 to 85°C (-85 to 185°F). Meeting Mil-Type standards and RoHS compliance, this connector assembly guarantees quality and environmental responsibility. Perfect for single-port configurations in cable-to-cable setups, it provides snap-fit mating and detent functionality for added security. Suitable for cables like RG 174, RG 188, and RG 316, it offers versatile connectivity in data and device applications. Packaged in cartons, this SMB plug is a reliable solution for your RF coaxial connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 414002-3 |
Gender: | Plug |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold over Nickel |
Mating Type: | Snap-Fit |
Impedance: | 50 Ω, 75 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | SMB |
Body Material: | Brass |
Cable Type: | RG 174, RG 188, RG 316 |
Number of Positions: | 1 |
Interface: | SMB |
GPL: | 884 |
Port Configuration: | Single Port |
Packaging: | Carton |
Operating Temperature Range: | -65 - 85 °C, -85 - 185 °F |
Sealable: | No |
Wire Termination Style: | Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3386 |
Number of Coaxial Contacts: | 1 |
Body Plating Material: | Nickel over Copper |
Cable Connector Orientation: | Right Angle |
Center Contact Plating Material: | Gold over Nickel |
Center Contact Material: | Beryllium Copper |
Detent: | With |
Dielectric Material: | PTFE |
Outer Contact Plating Material: | Gold over Nickel |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
Product Grade: | Mil-Type |
Connector System: | Cable to Cable |
Connector Product Type: | Connector Assembly |
Part Aliases: | 414002-3 |
SKU: | AMP414002-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |