414026-3
JACK ASSY,SMB,RT ANG
Experience seamless connectivity with our high-performance Right Angle SMB Jack Assembly. Designed for board mount installation with through-hole termination, this connector ensures reliable signal transmission in demanding environments. With gold contact plating and a 50 Ω impedance, it supports efficient data transfer up to 4 GHz. Crafted from durable brass with a square body shape, it offers long-lasting durability. Featuring a single port configuration and a 0.155-inch tail length, it's ideal for various applications. Operating within a wide temperature range of -65 to 165°C, this Mil-Type connector assembly is compliant with RoHS standards, guaranteeing both quality and environmental responsibility. Whether for commercial or military use, trust in this SMB Jack Assembly for premium RF coaxial connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 414026-3 |
Gender: | Jack |
Mount Type: | Board Mount |
Termination Method: | Through Hole |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Mating Type: | Snap-Fit |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | SMB |
Body Material: | Brass |
Body Shape: | Square |
Number of Positions: | 1 |
Mount Orientation: | Right Angle |
Interface: | SMB |
GPL: | 884 |
Port Configuration: | Single Port |
Tail Length: | .155 in, 3.937 mm |
Packaging: | Carton |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Additional Features: | Board Standoff |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3386 |
Number of Coaxial Contacts: | 1 |
Body Plating Material: | Nickel |
Center Contact Plating Material: | Gold |
Center Contact Material: | Brass |
Detent: | Without |
Dielectric Material: | PTFE |
Height Above PC Board: | .335 in, 8.51 mm |
Contact Captivation Method: | Mechanical |
PCB Leg Plating Material: | Nickel |
Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
Product Grade: | Mil-Type |
Connector System: | Cable to Board |
Connector Product Type: | Connector Assembly |
Part Aliases: | 414026-3 |
SKU: | AMP414026-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |