Enhance your cable connections with our versatile Right Angle SMB Plug. Designed for seamless integration, this connector features a durable Zinc body with Nickel over Copper plating for optimal performance. With a crimp termination method and gold-plated Beryllium Copper center contact, it ensures reliable signal transmission in a variety of environments. Suitable for cables like RG 174, RG 188, and RG 316, this connector operates at frequencies up to 3 GHz with a 50 Ω impedance. Its single port configuration and snap-fit mating type make it easy to use, while its -65 to 85 °C operating temperature range guarantees functionality even in extreme conditions. Whether for consumer or industrial applications, this connector assembly, part of our Data and Devices category, offers quality and precision you can trust.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 414363-5
Gender:Plug
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Mating Type:Snap-Fit
Impedance:50 Ω
Operating Frequency:3 GHz
Body Material:Zinc
Body Shape:Circular
Cable Type:RG 174, RG 188, RG 316
Number of Positions:1
Interface:SMB
GPL:884
Port Configuration:Single Port
Packaging:Carton
Operating Temperature Range:-65 - 85 °C, -85 - 185 °F
Sealable:No
Wire Termination Style:Crimp
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire and Cable
Product Code:3386
Number of Coaxial Contacts:1
Body Plating Material:Nickel over Copper
Cable Connector Orientation:Right Angle
Center Contact Plating Material:Gold over Nickel
Center Contact Material:Beryllium Copper
Detent:Without
Dielectric Material:PTFE
Outer Contact Plating Material:Nickel over Copper
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):.187 in, 4.75 mm
Product Grade:Consumer
Connector System:Cable to Cable
Connector Product Type:Connector Assembly
Part Aliases:414363-5
SKU:AMP414363-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: