Enhance your electrical connections with the FASTON 250 FLAG REC receptacle, designed for secure and efficient termination of 12-10 AWG wires. Crafted from durable brass with a protective tin plating, this terminal ensures reliable conductivity in a range of environments, with an operating temperature range from -40 to 110°C (-40 to 230°F). Its flag orientation and Tab-Lok crimp type offer easy installation onto 6.35mm (.25 in) wide tabs, accommodating wire insulation diameters from .11 to .21 inches (2.79 to 5.33mm). Perfect for industrial and commercial applications, this RoHS-compliant receptacle guarantees quality and compliance with environmental standards. Elevate your connectivity solutions with this essential component from the FASTON 250 series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42563-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:17.02 mm, .67 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 12 AWG, 3.31 - 5.26 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .21 in, 2.79 - 5.33 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42563-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Locking Lance Height:.04 in
Extraction Force:2.5 kgf / 24.5 Newton
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/31/2014E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch.
Download