| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 487544-7 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5656 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 487544-7 |
| SKU: | AMP487544-7 |
487544-7
Specifications
Detailed Description
Enhance your signal connections with this high-quality Housing Receptacle, designed for optimal performance in electronics assembly. Compliant with UL 94V-0 standards for fire safety, its durable polyester construction ensures reliability in various environments. With 10 contacts and a single row configuration, it offers a secure fit for FFC cables. The black housing color adds a sleek touch, while the Detent Window mating retention type ensures stability during use. Suitable for wire-to-board applications, this connector operates efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F). Trust in its 300V AC dielectric withstanding voltage and 5000 MΩ insulation resistance for safe and effective connectivity. Perfect for data and device integration, this connector is a vital component in your electronic projects.


